CYBT-353027-02 EZ-BT™ WICED Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBT-353027-EVAL

DigiKey Part Number
448-CYBT-353027-EVAL-ND
Manufacturer
Manufacturer Product Number
CYBT-353027-EVAL
Description
MODULE KIT
Customer Reference
Detailed Description
CYBT-353027-02 EZ-BT™ WICED Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Infineon Technologies
Utilized IC / Part
CYBT-353027-02
Series
RF Type
Bluetooth® 5.x (BLE)
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; Bluetooth® 5.x (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 298,94000 Kč1 298,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 298,94000 Kč
Unit Price with VAT:1 571,71740 Kč