Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBT-343151-02

DigiKey Part Number
448-CYBT-343151-02TR-ND - Tape & Reel (TR)
448-CYBT-343151-02CT-ND - Cut Tape (CT)
448-CYBT-343151-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYBT-343151-02
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
8DPSK, DQPSK, GFSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate
3Mbps
Power - Output
12dBm
Sensitivity
-96.5dBm
Serial Interfaces
I2C, I2S, PCM, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
512kB Flash
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
26.4mA
Current - Transmitting
60.3mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C (TA)
Package / Case
24-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10158,49300 Kč1 584,93 Kč
25150,08520 Kč3 752,13 Kč
100138,54480 Kč13 854,48 Kč
250131,63228 Kč32 908,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500126,75316 Kč63 376,58 Kč
1 000122,15880 Kč122 158,80 Kč
1 500119,59635 Kč179 394,52 Kč
Manufacturers Standard Package
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč