
CYBT-343151-02 | |
|---|---|
DigiKey Part Number | 448-CYBT-343151-02TR-ND - Tape & Reel (TR) 448-CYBT-343151-02CT-ND - Cut Tape (CT) 448-CYBT-343151-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBT-343151-02 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 3Mbps | |
Power - Output | 12dBm | |
Sensitivity | -96.5dBm | |
Serial Interfaces | I2C, I2S, PCM, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 512kB Flash | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 26.4mA | |
Current - Transmitting | 60.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Package / Case | 24-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 10 | 163,23800 Kč | 1 632,38 Kč |
| 25 | 154,58720 Kč | 3 864,68 Kč |
| 100 | 142,70030 Kč | 14 270,03 Kč |
| 250 | 135,58156 Kč | 33 895,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 130,55632 Kč | 65 278,16 Kč |
| 1 000 | 125,82338 Kč | 125 823,38 Kč |
| 1 500 | 123,18449 Kč | 184 776,73 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |


