CYBT-343026-01 EZ-BT™ WICED Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CYBT-343026-01 EZ-BT™ WICED Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board
WICED Wi-Fi 101: Lesson 1-0 Introduction
WICED Wi-Fi 101: Lesson 1-1 WICED Studio

CYBT-343026-EVAL

DigiKey Part Number
448-CYBT-343026-EVAL-ND
Manufacturer
Manufacturer Product Number
CYBT-343026-EVAL
Description
EVAL BLUETOOTH WICED MODULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
CYBT-343026-01 EZ-BT™ WICED Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CYBT-343026-01
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 084,08000 Kč1 084,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 084,08000 Kč
Unit Price with VAT:1 311,73680 Kč