
CYBT-263064-02 | |
|---|---|
DigiKey Part Number | 448-CYBT-263064-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYBT-263064-02 |
Description | RF TXRX MOD BT ISM>1GHZU.FL SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, General ISM > 1GHz Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 15dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | CYW20819 | |
Memory Size | 256kB Flash, 176kB RAM | |
Voltage - Supply | 1.71V ~ 3.3V | |
Current - Receiving | 5.9mA | |
Current - Transmitting | 5.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 37-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 206,20750 Kč | 103 103,75 Kč |
| 1 000 | 198,93316 Kč | 198 933,16 Kč |
| Unit Price without VAT: | 206,20750 Kč |
|---|---|
| Unit Price with VAT: | 249,51108 Kč |





