
CYBLE-224116-EVAL | |
|---|---|
DigiKey Part Number | 448-CYBLE-224116-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBLE-224116-EVAL |
Description | MODULE KIT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | CYBLE-224116-01 EZ-BLE™ PSOC™ Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CYBLE-224116-01 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,37000 Kč | 444,37 Kč |
| Unit Price without VAT: | 444,37000 Kč |
|---|---|
| Unit Price with VAT: | 537,68770 Kč |

