
CYBLE-224110-EVAL | |
|---|---|
DigiKey Part Number | 448-CYBLE-224110-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBLE-224110-EVAL |
Description | RF TXRX MOD BLUETOOTH 4.1 |
Customer Reference | |
Detailed Description | CYBLE-224110-00 EZ-BLE™ PSOC™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Infineon Technologies | Contents Board(s) |
Series | Utilized IC / Part CYBLE-224110-00 |
Packaging Bulk | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,04000 Kč | 489,04 Kč |
| Unit Price without VAT: | 489,04000 Kč |
|---|---|
| Unit Price with VAT: | 591,73840 Kč |


