Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBLE-222014-01

DigiKey Part Number
448-CYBLE-222014-01TR-ND - Tape & Reel (TR)
448-CYBLE-222014-01CT-ND - Cut Tape (CT)
448-CYBLE-222014-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYBLE-222014-01
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CYBLE-222014-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
3dBm
Sensitivity
-91dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
256kB Flash, 32kB SRAM
Voltage - Supply
1.8V ~ 4.5V
Current - Receiving
16.4mA
Current - Transmitting
15.6mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
22-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1268,98000 Kč268,98 Kč
10233,89700 Kč2 338,97 Kč
25221,69680 Kč5 542,42 Kč
100204,94470 Kč20 494,47 Kč
250194,91688 Kč48 729,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500187,84180 Kč93 920,90 Kč
1 000181,17998 Kč181 179,98 Kč
Manufacturers Standard Package
Unit Price without VAT:268,98000 Kč
Unit Price with VAT:325,46580 Kč