CYBLE-212020-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBLE-212020-01

DigiKey Part Number
448-CYBLE-212020-01TR-ND - Tape & Reel (TR)
448-CYBLE-212020-01CT-ND - Cut Tape (CT)
448-CYBLE-212020-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYBLE-212020-01
Description
RF TXRX MOD BT TH SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
8Mbps
Power - Output
3dBm
Sensitivity
-91dBm
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
CYBLE-01211-00, CYBLE-212019-00
Memory Size
256kB Flash, 32kB SRAM
Voltage - Supply
1.8V ~ 5.5V
Current - Receiving
16.4mA
Current - Transmitting
15.6mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
31-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1279,33000 Kč279,33 Kč
10242,85400 Kč2 428,54 Kč
25230,20280 Kč5 755,07 Kč
100212,83440 Kč21 283,44 Kč
250202,44120 Kč50 610,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500195,10698 Kč97 553,49 Kč
1 000188,20068 Kč188 200,68 Kč
Manufacturers Standard Package
Unit Price without VAT:279,33000 Kč
Unit Price with VAT:337,98930 Kč