
CYBLE-212006-01 | |
|---|---|
DigiKey Part Number | 448-CYBLE-212006-01TR-ND - Tape & Reel (TR) 448-CYBLE-212006-01CT-ND - Cut Tape (CT) 448-CYBLE-212006-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBLE-212006-01 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CYBLE-212006-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 7.5dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB SRAM | |
Voltage - Supply | 1.8V ~ 4.5V | |
Current - Receiving | 16.4mA | |
Current - Transmitting | 15.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 30-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,69000 Kč | 342,69 Kč |
| 10 | 298,17200 Kč | 2 981,72 Kč |
| 25 | 282,76760 Kč | 7 069,19 Kč |
| 100 | 261,61200 Kč | 26 161,20 Kč |
| 250 | 248,95228 Kč | 62 238,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 240,02352 Kč | 120 011,76 Kč |
| Unit Price without VAT: | 342,69000 Kč |
|---|---|
| Unit Price with VAT: | 414,65490 Kč |





