
CYBLE-202013-EVAL | |
|---|---|
DigiKey Part Number | 448-CYBLE-202013-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBLE-202013-EVAL |
Description | EZ-BLE PROC EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CYBLE-202013-11 EZ-BLE™ PRoC™ Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CYBLE-202013-11 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,53000 Kč | 415,53 Kč |
| Unit Price without VAT: | 415,53000 Kč |
|---|---|
| Unit Price with VAT: | 502,79130 Kč |


