
CYBLE-013030-00 | |
|---|---|
DigiKey Part Number | 448-CYBLE-013030-00TR-ND - Tape & Reel (TR) 448-CYBLE-013030-00CT-ND - Cut Tape (CT) 448-CYBLE-013030-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBLE-013030-00 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 1.5Mbps | |
Power - Output | 4dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 60kB SRAM | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Receiving | 26mA | |
Current - Transmitting | 22mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Package / Case | 31-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 10 | 154,79700 Kč | 1 547,97 Kč |
| 25 | 146,58280 Kč | 3 664,57 Kč |
| 100 | 135,30060 Kč | 13 530,06 Kč |
| 250 | 128,54304 Kč | 32 135,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 123,77230 Kč | 61 886,15 Kč |
| 1 000 | 119,27977 Kč | 119 279,77 Kč |
| 1 500 | 116,77422 Kč | 175 161,33 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |

