CYBLE-013025-00, CYBLE-013030-00 EZ-BLE™ WICED Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CYBLE-013025-00, CYBLE-013030-00 EZ-BLE™ WICED Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
WICED Wi-Fi 101: Lesson 1-0 Introduction
WICED Wi-Fi 101: Lesson 1-2 Running SNIPs

CYBLE-013025-EVAL

DigiKey Part Number
448-CYBLE-013025-EVAL-ND
Manufacturer
Manufacturer Product Number
CYBLE-013025-EVAL
Description
EVAL BLUETOOTH WICED MODULE
Customer Reference
Detailed Description
CYBLE-013025-00, CYBLE-013030-00 EZ-BLE™ WICED Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CYBLE-013025-00, CYBLE-013030-00
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 080,98000 Kč1 080,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 080,98000 Kč
Unit Price with VAT:1 307,98580 Kč