
| CYBLE-013025-00 | |
|---|---|
| DigiKey Part Number | 448-CYBLE-013025-00TR-ND - Tape & Reel (TR) 448-CYBLE-013025-00CT-ND - Cut Tape (CT) 448-CYBLE-013025-00DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CYBLE-013025-00 | 
| Description | RF TXRX MOD BT TH SMD | 
| Manufacturer Standard Lead Time | 29 Weeks | 
| Customer Reference | |
| Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Trace Surface Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| RF Family/Standard | Bluetooth | |
| Protocol | ||
| Modulation | GFSK | |
| Frequency | 2.402GHz ~ 2.48GHz | |
| Data Rate | 1.5Mbps | |
| Power - Output | 4dBm | |
| Sensitivity | -94dBm | |
| Serial Interfaces | I2C, SPI, UART | |
| Antenna Type | Integrated, Trace | |
| Utilized IC / Part | - | |
| Memory Size | 128kB Flash, 60kB SRAM | |
| Voltage - Supply | 2.3V ~ 3.6V | |
| Current - Receiving | 26mA | |
| Current - Transmitting | 22mA | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -30°C ~ 85°C (TA) | |
| Package / Case | 31-SMD Module | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 162,49000 Kč | 162,49 Kč | 
| 10 | 140,98100 Kč | 1 409,81 Kč | 
| 25 | 133,46640 Kč | 3 336,66 Kč | 
| 100 | 123,15490 Kč | 12 315,49 Kč | 
| 250 | 116,97800 Kč | 29 244,50 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 112,61830 Kč | 56 309,15 Kč | 
| 1 000 | 108,51140 Kč | 108 511,40 Kč | 
| 1 500 | 106,22157 Kč | 159 332,36 Kč | 
| Unit Price without VAT: | 162,49000 Kč | 
|---|---|
| Unit Price with VAT: | 196,61290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic