CYBLE-012011-00, CYBLE-012012-10 EZ-BLE™ PRoC™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBLE-012011-EVAL

DigiKey Part Number
448-CYBLE-012011-EVAL-ND
Manufacturer
Manufacturer Product Number
CYBLE-012011-EVAL
Description
EZ-BLE PROC EVALUATION BOARD
Customer Reference
Detailed Description
CYBLE-012011-00, CYBLE-012012-10 EZ-BLE™ PRoC™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CYBLE-012011-00, CYBLE-012012-10
Note
-
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1433,61000 Kč433,61 Kč
Manufacturers Standard Package
Unit Price without VAT:433,61000 Kč
Unit Price with VAT:524,66810 Kč