
CYBL10461-56LQXI | |
|---|---|
DigiKey Part Number | 448-CYBL10461-56LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CYBL10461-56LQXI |
Description | IC RF TXRX+MCU BLE 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 56-UFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 3dBm | |
Sensitivity | -91dBm | |
Memory Size | 128kB Flash, 8kB ROM, 16kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 36 | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Receiving | 16.4mA ~ 21.5mA | |
Current - Transmitting | 12.5mA ~ 20mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 94,55400 Kč | 945,54 Kč |
| 25 | 87,34320 Kč | 2 183,58 Kč |
| 100 | 79,41230 Kč | 7 941,23 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |

