


CY9BF121JWQN-G-JNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF121JWQN-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF121JWQN-G-JNE2 |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B120J Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CSIO, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 89,70300 Kč | 897,03 Kč |
| 25 | 82,77400 Kč | 2 069,35 Kč |
| 100 | 75,15180 Kč | 7 515,18 Kč |
| 490 | 69,38510 Kč | 33 998,70 Kč |
| 980 | 67,57156 Kč | 66 220,13 Kč |
| 1 470 | 66,66351 Kč | 97 995,36 Kč |
| 2 940 | 65,33221 Kč | 192 076,70 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |

