


CY8CPROTO-041TP | |
|---|---|
DigiKey Part Number | 448-CY8CPROTO-041TP-ND |
Manufacturer | |
Manufacturer Product Number | CY8CPROTO-041TP |
Description | PSOC 4100T PLUS PROTOTYPING KIT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PSOC™ 4100T Plus ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M0+ |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment ModusToolbox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,32000 Kč | 539,32 Kč |
| Unit Price without VAT: | 539,32000 Kč |
|---|---|
| Unit Price with VAT: | 652,57720 Kč |



