Capacitive Touch Buttons 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CMBR3108-LQXIT

DigiKey Part Number
448-CY8CMBR3108-LQXITTR-ND - Tape & Reel (TR)
448-CY8CMBR3108-LQXITCT-ND - Cut Tape (CT)
448-CY8CMBR3108-LQXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8CMBR3108-LQXIT
Description
IC CAP SENSE 16QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
CY8CMBR3108-LQXIT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
LED Driver Channels
Up to 4
Manufacturer
Infineon Technologies
Interface
I2C
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-UFQFN Exposed Pad
Type
Buttons
Supplier Device Package
16-QFN (3x3)
Proximity Detection
Yes
Base Product Number
Number of Inputs
Up to 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 134
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,20000 Kč63,20 Kč
1047,03600 Kč470,36 Kč
2542,97880 Kč1 074,47 Kč
10038,51660 Kč3 851,66 Kč
25036,38616 Kč9 096,54 Kč
50035,10320 Kč17 551,60 Kč
1 00034,04679 Kč34 046,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,93167 Kč82 329,17 Kč
5 00032,25961 Kč161 298,05 Kč
Manufacturers Standard Package
Unit Price without VAT:63,20000 Kč
Unit Price with VAT:76,47200 Kč