


CY8CMBR3102-SX1IT | |
|---|---|
DigiKey Part Number | 448-CY8CMBR3102-SX1ITTR-ND - Tape & Reel (TR) 448-CY8CMBR3102-SX1ITCT-ND - Cut Tape (CT) 448-CY8CMBR3102-SX1ITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8CMBR3102-SX1IT |
Description | IC CAP SENSE 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY8CMBR3102-SX1IT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 2 | |
LED Driver Channels | Up to 1 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,31300 Kč | 293,13 Kč |
| 25 | 26,66760 Kč | 666,69 Kč |
| 100 | 23,77180 Kč | 2 377,18 Kč |
| 250 | 22,38808 Kč | 5 597,02 Kč |
| 500 | 21,55444 Kč | 10 777,22 Kč |
| 1 000 | 21,52505 Kč | 21 525,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,14363 Kč | 50 359,08 Kč |
| 5 000 | 19,70708 Kč | 98 535,40 Kč |
| 7 500 | 19,48847 Kč | 146 163,52 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |


