Capacitive Touch Buttons 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 8-SOIC
8 SOIC
8 SOIC Pin View

CY8CMBR3002-SX1I

DigiKey Part Number
448-CY8CMBR3002-SX1I-ND
Manufacturer
Manufacturer Product Number
CY8CMBR3002-SX1I
Description
IC CAP SENSE CTRLR 2CAP 8SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
Up to 2
LED Driver Channels
Up to 1
Interface
Open Drain
Resolution
-
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 910
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1031,70700 Kč317,07 Kč
9725,84268 Kč2 506,74 Kč
19424,67696 Kč4 787,33 Kč
29124,09430 Kč7 011,44 Kč
58223,23851 Kč13 524,81 Kč
1 06722,61565 Kč24 130,90 Kč
2 52221,89495 Kč55 219,06 Kč
5 04421,42870 Kč108 086,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč