
CY8CLED08-48LFXI | |
|---|---|
DigiKey Part Number | 448-CY8CLED08-48LFXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CLED08-48LFXI |
Description | IC MCU 8BIT 16KB FLASH 48QFN |
Customer Reference | |
Detailed Description | M8C EZ-Color™ CY8CLED HB LED Controller Microcontroller IC FLASH (16KB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY8CLED08-48LFXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | HB LED Controller | |
Core Processor | M8C | |
Program Memory Type | FLASH (16KB) | |
Controller Series | CY8CLED | |
RAM Size | 256 x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 44 | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 235,80800 Kč | 2 358,08 Kč |
| 25 | 220,07600 Kč | 5 501,90 Kč |
| 100 | 202,79240 Kč | 20 279,24 Kč |
| 260 | 194,24523 Kč | 50 503,76 Kč |
| 520 | 189,33492 Kč | 98 454,16 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |

