



CY8CKIT-062S2-AI | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-062S2-AI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-062S2-AI |
Description | PSOC 6 AI EVAL BOARD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | BGT60, BMI270, BMM350, DPS368, IM72D128 PSOC™ 6 Accelerometer, Gyroscope, Magnetometer, Microphone, Pressure, Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface RF |
Manufacturer Infineon Technologies | Sensitivity 60GHz |
Series | Embedded Yes, MCU, 32-Bit |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part BGT60, BMI270, BMM350, DPS368, IM72D128 |
Sensor Type Accelerometer, Gyroscope, Magnetometer, Microphone, Pressure, Radar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,59000 Kč | 866,59 Kč |
| Unit Price without VAT: | 866,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,57390 Kč |











