
CY8CKIT-041-41XX | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-041-41XX-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-041-41XX |
Description | PSOC 4100S PIONEER KIT EVAL BRD |
Customer Reference | |
Detailed Description | PSoC 4100S PSoC 4100S Pioneer Kit PSOC™ 4 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | Arduino R3 Shield | |
Note | - | |
Base Product Number |

