



CY8CKIT-040T | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-040T-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-040T |
Description | PSOC 4000T CAPSENSE EVAL BRD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PSOC 4000T PSOC 4000T CAPSENSE PSOC™ 4 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part PSOC 4000T |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), Accessories |
Part Status Active | Suggested Programming Environment ModusToolbox |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,98000 Kč | 886,98 Kč |
| Unit Price without VAT: | 886,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,24580 Kč |



