
CY8CKIT-037 | |
|---|---|
DigiKey Part Number | CY8CKIT-037-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-037 |
Description | EVAL BOARD FOR PSOC 4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PSOC® 4 PSOC™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PSOC® 4 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 607,73000 Kč | 5 607,73 Kč |
| Unit Price without VAT: | 5 607,73000 Kč |
|---|---|
| Unit Price with VAT: | 6 785,35330 Kč |


