
CY8CKIT-026 | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-026-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-026 |
Description | CAN AND LIN SHIELD KIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | CANbus, LINbus Interface Arduino, Pioneer Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino, Pioneer | |
Type | Interface | |
Function | CANbus, LINbus | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 649,66000 Kč | 3 649,66 Kč |
| Unit Price without VAT: | 3 649,66000 Kč |
|---|---|
| Unit Price with VAT: | 4 416,08860 Kč |

