
CY8CKIT-024 | |
|---|---|
DigiKey Part Number | CY8CKIT-024-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-024 |
Description | DEV KIT PROXIMITY SHIELD PSOC 4 |
Customer Reference | |
Detailed Description | PSOC™ CAPSENSE™ Proximity Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Proximity | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 402,88000 Kč | 1 402,88 Kč |
| Unit Price without VAT: | 1 402,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 697,48480 Kč |



