
CY8CKIT-022 | |
|---|---|
DigiKey Part Number | 448-CY8CKIT-022-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-022 |
Description | KIT LIQUID LEVEL SENSING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | PSOC® 4 CAPSENSE™ Liquid Level Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Liquid Level | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | PSOC® 4 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 406,35000 Kč | 1 406,35 Kč |
| Unit Price without VAT: | 1 406,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 701,68350 Kč |



