


CY8C9560A-24AXIT | |
|---|---|
DigiKey Part Number | 448-CY8C9560A-24AXITTR-ND - Tape & Reel (TR) 448-CY8C9560A-24AXITCT-ND - Cut Tape (CT) 448-CY8C9560A-24AXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C9560A-24AXIT |
Description | IC XPNDR 100KHZ I2C 100TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 60 I2C 100 kHz 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C9560A-24AXIT Models |
Category | Output Type Open Drain |
Manufacturer Infineon Technologies | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 100 kHz |
Part Status Active | Voltage - Supply 3V ~ 5.25V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 60 | Mounting Type Surface Mount |
Interface I2C | Package / Case 100-LQFP |
Interrupt Output Yes | Supplier Device Package 100-TQFP (14x14) |
Features EEPROM, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,49000 Kč | 296,49 Kč |
| 10 | 232,40600 Kč | 2 324,06 Kč |
| 25 | 216,40520 Kč | 5 410,13 Kč |
| 100 | 198,81750 Kč | 19 881,75 Kč |
| 250 | 190,43172 Kč | 47 607,93 Kč |
| 500 | 185,37832 Kč | 92 689,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 179,13604 Kč | 268 704,06 Kč |
| Unit Price without VAT: | 296,49000 Kč |
|---|---|
| Unit Price with VAT: | 358,75290 Kč |


