
CY8C6316BZI-BLF03 | |
|---|---|
DigiKey Part Number | 448-CY8C6316BZI-BLF03-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6316BZI-BLF03 |
Description | IC MCU 32BIT 512KB FLASH 116BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 PSOC™ 6 BLE Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 116-BGA (5.2x6.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, LINbus, QSPI, SPI, UART/USART, USB | |
Peripherals | Bluetooth, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 8x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 116-BGA (5.2x6.4) | |
Package / Case | 116-WFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 640 | 114,35828 Kč | 416 264,14 Kč |
| Unit Price without VAT: | 114,35828 Kč |
|---|---|
| Unit Price with VAT: | 138,37352 Kč |

