
CY8C624AFNI-S2D43T | |
---|---|
DigiKey Part Number | 448-CY8C624AFNI-S2D43TTR-ND - Tape & Reel (TR) 448-CY8C624AFNI-S2D43TCT-ND - Cut Tape (CT) 448-CY8C624AFNI-S2D43TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C624AFNI-S2D43T |
Description | IC MCU 32BIT 2MB FLASH 100WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 2MB (2M x 8) FLASH 100-WLCSP (4.11x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C624AFNI-S2D43T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 150MHz | |
Connectivity | eMMC/SD/SDIO, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x12b SAR, 10b Sigma-Delta; D/A 2x7/8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-WLCSP (4.11x3.9) | |
Package / Case | 100-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 279,33000 Kč | 279,33 Kč |
10 | 220,00600 Kč | 2 200,06 Kč |
25 | 205,20040 Kč | 5 130,01 Kč |
100 | 188,92810 Kč | 18 892,81 Kč |
250 | 181,16768 Kč | 45 291,92 Kč |
500 | 176,49176 Kč | 88 245,88 Kč |
1 000 | 172,64300 Kč | 172 643,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 169,47663 Kč | 338 953,26 Kč |
Unit Price without VAT: | 279,33000 Kč |
---|---|
Unit Price with VAT: | 337,98930 Kč |