


CY8C6247FDI-D32T | |
|---|---|
DigiKey Part Number | 448-CY8C6247FDI-D32TTR-ND - Tape & Reel (TR) 448-CY8C6247FDI-D32TCT-ND - Cut Tape (CT) 448-CY8C6247FDI-D32TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C6247FDI-D32T |
Description | IC MCU 32BIT 1MB FLASH 80WLCSP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 80-WLCSP (3.68x3.19) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C6247FDI-D32T Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 288K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M4/M0 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MHz, 150MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, QSPI, SPI, UART/USART, USB | Supplier Device Package 80-WLCSP (3.68x3.19) |
Peripherals Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | Package / Case 80-XFBGA, WLCSP |
Number of I/O 62 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,31000 Kč | 251,31 Kč |
| 10 | 195,95800 Kč | 1 959,58 Kč |
| 25 | 182,12680 Kč | 4 553,17 Kč |
| 100 | 166,93370 Kč | 16 693,37 Kč |
| 250 | 159,68808 Kč | 39 922,02 Kč |
| 500 | 155,32134 Kč | 77 660,67 Kč |
| 1 000 | 151,72793 Kč | 151 727,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 148,77042 Kč | 297 540,84 Kč |
| Unit Price without VAT: | 251,31000 Kč |
|---|---|
| Unit Price with VAT: | 304,08510 Kč |


