

CY8C6247FDI-D32T | |
|---|---|
DigiKey Part Number | 448-CY8C6247FDI-D32TTR-ND - Tape & Reel (TR) 448-CY8C6247FDI-D32TCT-ND - Cut Tape (CT) 448-CY8C6247FDI-D32TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C6247FDI-D32T |
Description | IC MCU 32BIT 1MB FLASH 80WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 80-WLCSP (3.68x3.19) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C6247FDI-D32T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M0 | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 150MHz | |
Connectivity | I2C, LINbus, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 288K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 8x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-WLCSP (3.68x3.19) | |
Package / Case | 80-XFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,80000 Kč | 205,80 Kč |
| 10 | 160,43300 Kč | 1 604,33 Kč |
| 25 | 149,10120 Kč | 3 727,53 Kč |
| 100 | 136,66150 Kč | 13 666,15 Kč |
| 250 | 130,73156 Kč | 32 682,89 Kč |
| 500 | 127,15632 Kč | 63 578,16 Kč |
| 1 000 | 124,21429 Kč | 124 214,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 121,79322 Kč | 243 586,44 Kč |
| Unit Price without VAT: | 205,80000 Kč |
|---|---|
| Unit Price with VAT: | 249,01800 Kč |






