
CY8C6247FDI-D02T | |
|---|---|
DigiKey Part Number | 448-CY8C6247FDI-D02TTR-ND - Tape & Reel (TR) 448-CY8C6247FDI-D02TCT-ND - Cut Tape (CT) 448-CY8C6247FDI-D02TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C6247FDI-D02T |
Description | IC MCU 32BIT 1MB FLASH 80WLCSP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M0 PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 80-WLCSP (3.68x3.19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M0 | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 150MHz | |
Connectivity | I2C, LINbus, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 288K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10b, 16x12b SAR; D/A 2x7b, 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-WLCSP (3.68x3.19) | |
Package / Case | 80-XFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 148,79200 Kč | 1 487,92 Kč |
| 25 | 138,16680 Kč | 3 454,17 Kč |
| 100 | 126,48360 Kč | 12 648,36 Kč |
| 250 | 120,91404 Kč | 30 228,51 Kč |
| 500 | 117,55646 Kč | 58 778,23 Kč |
| 1 000 | 114,79460 Kč | 114 794,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 112,52052 Kč | 225 041,04 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |

