ARM® Cortex®-M4/M0 PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 80-WLCSP (3.68x3.19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6247FDI-D02T

DigiKey Part Number
448-CY8C6247FDI-D02TTR-ND - Tape & Reel (TR)
448-CY8C6247FDI-D02TCT-ND - Cut Tape (CT)
448-CY8C6247FDI-D02TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C6247FDI-D02T
Description
IC MCU 32BIT 1MB FLASH 80WLCSP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0 PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 80-WLCSP (3.68x3.19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M0
Core Size
32-Bit Dual-Core
Speed
100MHz, 150MHz
Connectivity
I2C, LINbus, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, CapSense, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
62
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
288K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x10b, 16x12b SAR; D/A 2x7b, 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-WLCSP (3.68x3.19)
Package / Case
80-XFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 847
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,29000 Kč191,29 Kč
10148,79200 Kč1 487,92 Kč
25138,16680 Kč3 454,17 Kč
100126,48360 Kč12 648,36 Kč
250120,91404 Kč30 228,51 Kč
500117,55646 Kč58 778,23 Kč
1 000114,79460 Kč114 794,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000112,52052 Kč225 041,04 Kč
Manufacturers Standard Package
Unit Price without VAT:191,29000 Kč
Unit Price with VAT:231,46090 Kč