ARM® Cortex®-M0+, ARM® Cortex®-M4F - Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 512KB (512K x 8) FLASH 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+, ARM® Cortex®-M4F - Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 512KB (512K x 8) FLASH 68-QFN (8x8)
Unbox the OPTIGA™ Trust M IoT Security Development Kit

CY8C6245LQI-S3D42

DigiKey Part Number
448-CY8C6245LQI-S3D42-ND
Manufacturer
Manufacturer Product Number
CY8C6245LQI-S3D42
Description
IC MCU 32BIT 512KB FLASH 68QFN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F - Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 512KB (512K x 8) FLASH 68-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Packaging
Tray
RAM Size
256K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b SAR, Sigma-Delta; D/A 2x7/8b
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
100MHz, 150MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB
Supplier Device Package
68-QFN (8x8)
Peripherals
Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, LCD, LVD, POR, PWM, SmartSense, WDT
Package / Case
68-VFQFN Exposed Pad
Number of I/O
53
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1202,09000 Kč202,09 Kč
10156,43700 Kč1 564,37 Kč
25145,02920 Kč3 625,73 Kč
100132,49080 Kč13 249,08 Kč
260126,28888 Kč32 835,11 Kč
520122,72460 Kč63 816,79 Kč
1 040119,79179 Kč124 583,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:202,09000 Kč
Unit Price with VAT:244,52890 Kč