ARM® Cortex®-M0+/M4F - Microcontroller IC 32-Bit Dual-Core 50MHz, 150MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6244AZI-S4D92

DigiKey Part Number
448-CY8C6244AZI-S4D92-ND
Manufacturer
Manufacturer Product Number
CY8C6244AZI-S4D92
Description
IC MCU 32BIT 256KB FLASH 64TQFP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+/M4F - Microcontroller IC 32-Bit Dual-Core 50MHz, 150MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
CY8C6244AZI-S4D92 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Packaging
Tray
RAM Size
128K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 12b SAR, Sigma-Delta; D/A 1x12b
Core Processor
ARM® Cortex®-M0+/M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
50MHz, 150MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, QSPI, SPI, UART/USART
Supplier Device Package
64-TQFP (10x10)
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Package / Case
64-LQFP Exposed Pad
Number of I/O
54
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1189,16000 Kč189,16 Kč
10146,15500 Kč1 461,55 Kč
25135,38560 Kč3 384,64 Kč
160120,48094 Kč19 276,95 Kč
320116,62656 Kč37 320,50 Kč
640113,45392 Kč72 610,51 Kč
1 120111,30767 Kč124 664,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:189,16000 Kč
Unit Price with VAT:228,88360 Kč