
CY8C614ABZI-S2F04 | |
---|---|
DigiKey Part Number | 448-CY8C614ABZI-S2F04-ND |
Manufacturer | |
Manufacturer Product Number | CY8C614ABZI-S2F04 |
Description | IC MCU 32BIT 2MB FLASH 124VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 2MB (2M x 8) FLASH 124-VFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 150MHz | |
Connectivity | eMMC/SD/SDIO, I2C, IrDA, LINbus, Microwire, QSPI, SmartCard, SPI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 100 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x8b, 16x10/12b SAR, Sigma-Delta; D/A 2x7/8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 124-VFBGA (9x9) | |
Package / Case | 124-VFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 254,96000 Kč | 254,96 Kč |
10 | 200,26000 Kč | 2 002,60 Kč |
25 | 186,58680 Kč | 4 664,67 Kč |
100 | 171,56420 Kč | 17 156,42 Kč |
260 | 164,13400 Kč | 42 674,84 Kč |
520 | 159,86425 Kč | 83 129,41 Kč |
1 040 | 156,34998 Kč | 162 603,98 Kč |
Unit Price without VAT: | 254,96000 Kč |
---|---|
Unit Price with VAT: | 308,50160 Kč |