
CY8C6145LQI-S3F72 | |
|---|---|
DigiKey Part Number | 448-CY8C6145LQI-S3F72-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6145LQI-S3F72 |
Description | IC MCU 32BIT 512KB FLASH 68QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 512KB (512K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x8b, 16x10/12b SAR, Sigma-Delta; D/A 2x7/8b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz, 150MHz | Supplier Device Package 68-QFN (8x8) |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Package / Case 68-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 157,50600 Kč | 1 575,06 Kč |
| 25 | 146,02000 Kč | 3 650,50 Kč |
| 100 | 133,39610 Kč | 13 339,61 Kč |
| 260 | 127,15177 Kč | 33 059,46 Kč |
| 520 | 123,56313 Kč | 64 252,83 Kč |
| 1 040 | 120,61029 Kč | 125 434,70 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |


