
CY8C6144LQI-S4F92 | |
|---|---|
DigiKey Part Number | 448-CY8C6144LQI-S4F92-ND |
Manufacturer | |
Manufacturer Product Number | CY8C6144LQI-S4F92 |
Description | IC MCU 32BIT 256KB FLASH 68QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit 50MHz, 150MHz 256KB (256K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C6144LQI-S4F92 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tray | RAM Size 128K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12b SAR, Sigma-Delta; D/A 1x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz, 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, QSPI, SPI, UART/USART, USB | Supplier Device Package 68-QFN (8x8) |
Peripherals Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT | Package / Case 68-VFQFN Exposed Pad |
Number of I/O 52 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,12000 Kč | 188,12 Kč |
| 10 | 145,30000 Kč | 1 453,00 Kč |
| 25 | 134,58480 Kč | 3 364,62 Kč |
| 100 | 122,80970 Kč | 12 280,97 Kč |
| 260 | 116,98731 Kč | 30 416,70 Kč |
| 520 | 113,64121 Kč | 59 093,43 Kč |
| 1 040 | 110,88709 Kč | 115 322,57 Kč |
| Unit Price without VAT: | 188,12000 Kč |
|---|---|
| Unit Price with VAT: | 227,62520 Kč |

