ARM® Cortex®-M4 PSOC™ 6 Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 80-WLCSP (3.68x3.19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6136FDI-F42T

DigiKey Part Number
448-CY8C6136FDI-F42TTR-ND - Tape & Reel (TR)
448-CY8C6136FDI-F42TCT-ND - Cut Tape (CT)
448-CY8C6136FDI-F42TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C6136FDI-F42T
Description
IC MCU 32BIT 512KB FLASH 80WLCSP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 PSOC™ 6 Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 80-WLCSP (3.68x3.19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
128K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b SAR; D/A 2x7b, 1x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
150MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, QSPI, SPI, UART/USART, USB
Supplier Device Package
80-WLCSP (3.68x3.19)
Peripherals
Brown-out Detect/Reset, CapSense, DMA, I2S, POR, PWM, WDT
Package / Case
80-XFBGA, WLCSP
Number of I/O
62
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,97000 Kč208,97 Kč
10162,00600 Kč1 620,06 Kč
25150,24320 Kč3 756,08 Kč
100137,32300 Kč13 732,30 Kč
250131,16276 Kč32 790,69 Kč
500127,45046 Kč63 725,23 Kč
1 000124,39472 Kč124 394,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000121,87975 Kč243 759,50 Kč
Manufacturers Standard Package
Unit Price without VAT:208,97000 Kč
Unit Price with VAT:252,85370 Kč