


CY8C5867LTI-LP025 | |
|---|---|
DigiKey Part Number | 448-CY8C5867LTI-LP025-ND |
Manufacturer | |
Manufacturer Product Number | CY8C5867LTI-LP025 |
Description | IC MCU 32BIT 128KB FLASH 68QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 PSOC™ 5 CY8C58LP Microcontroller IC 32-Bit 67MHz 128KB (128K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C5867LTI-LP025 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 1x20b, 1x12b; D/A 4x8b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 67MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 68-QFN (8x8) |
Peripherals CapSense, DMA, LCD, POR, PWM, WDT | Package / Case 68-VFQFN Exposed Pad |
Number of I/O 38 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,30000 Kč | 591,30 Kč |
| 10 | 474,05100 Kč | 4 740,51 Kč |
| 25 | 444,77120 Kč | 11 119,28 Kč |
| 100 | 412,58760 Kč | 41 258,76 Kč |
| 260 | 396,67323 Kč | 103 135,04 Kč |
| 520 | 387,52779 Kč | 201 514,45 Kč |
| Unit Price without VAT: | 591,30000 Kč |
|---|---|
| Unit Price with VAT: | 715,47300 Kč |




