


CY8C5866LTI-LP022 | |
|---|---|
DigiKey Part Number | CY8C5866LTI-LP022-ND |
Manufacturer | |
Manufacturer Product Number | CY8C5866LTI-LP022 |
Description | IC MCU 32BIT 64KB FLASH 68QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 PSOC™ 5 CY8C58LP Microcontroller IC 32-Bit 67MHz 64KB (64K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C5866LTI-LP022 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 1x20b, 1x12b; D/A 4x8b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 67MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART, USB | Supplier Device Package 68-QFN (8x8) |
Peripherals CapSense, DMA, LCD, POR, PWM, WDT | Package / Case 68-VFQFN Exposed Pad |
Number of I/O 38 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 353,11287 Kč | 918 093,46 Kč |
| Unit Price without VAT: | 353,11287 Kč |
|---|---|
| Unit Price with VAT: | 427,26657 Kč |




