



CY8C5668AXI-LP034 | |
|---|---|
DigiKey Part Number | CY8C5668AXI-LP034-ND |
Manufacturer | |
Manufacturer Product Number | CY8C5668AXI-LP034 |
Description | IC MCU 32BIT 256KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 PSOC™ 5 CY8C56LP Microcontroller IC 32-Bit 67MHz 256KB (256K x 8) FLASH 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C5668AXI-LP034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 67MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 2x12b; D/A 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-TQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,46000 Kč | 550,46 Kč |
| 10 | 443,06000 Kč | 4 430,60 Kč |
| 90 | 388,59933 Kč | 34 973,94 Kč |
| 180 | 377,31422 Kč | 67 916,56 Kč |
| 270 | 371,66348 Kč | 100 349,14 Kč |
| 540 | 363,37446 Kč | 196 222,21 Kč |
| Unit Price without VAT: | 550,46000 Kč |
|---|---|
| Unit Price with VAT: | 666,05660 Kč |



