


CY8C5467LTI-LP003 | |
|---|---|
DigiKey Part Number | 448-CY8C5467LTI-LP003-ND |
Manufacturer | |
Manufacturer Product Number | CY8C5467LTI-LP003 |
Description | IC MCU 32BIT 128KB FLASH 68QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 PSOC™ 5 CY8C54LP Microcontroller IC 32-Bit 67MHz 128KB (128K x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C5467LTI-LP003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 67MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 1x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-QFN (8x8) | |
Package / Case | 68-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,66000 Kč | 270,66 Kč |
| 10 | 212,87800 Kč | 2 128,78 Kč |
| 25 | 198,45640 Kč | 4 961,41 Kč |
| 100 | 182,61120 Kč | 18 261,12 Kč |
| 260 | 174,77523 Kč | 45 441,56 Kč |
| 520 | 170,27279 Kč | 88 541,85 Kč |
| 1 040 | 166,56724 Kč | 173 229,93 Kč |
| Unit Price without VAT: | 270,66000 Kč |
|---|---|
| Unit Price with VAT: | 327,49860 Kč |



