ARM® Cortex®-M3 PSOC™ 5 CY8C52LP Microcontroller IC 32-Bit 67MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 PSOC™ 5 CY8C52LP Microcontroller IC 32-Bit 67MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
100-LQFP

CY8C5267AXI-LP051

DigiKey Part Number
CY8C5267AXI-LP051-ND
Manufacturer
Manufacturer Product Number
CY8C5267AXI-LP051
Description
IC MCU 32BIT 128KB FLASH 100TQFP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 PSOC™ 5 CY8C52LP Microcontroller IC 32-Bit 67MHz 128KB (128K x 8) FLASH 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
CY8C5267AXI-LP051 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
67MHz
Connectivity
I2C, LINbus, SPI, UART/USART, USB
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Number of I/O
62
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 1x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1286,20000 Kč286,20 Kč
10225,56100 Kč2 255,61 Kč
90194,81478 Kč17 533,33 Kč
180188,44306 Kč33 919,75 Kč
270185,25215 Kč50 018,08 Kč
540180,57269 Kč97 509,25 Kč
1 080176,72189 Kč190 859,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:286,20000 Kč
Unit Price with VAT:346,30200 Kč