ARM® Cortex®-M0+ PSOC™ 4 CY8C4700S Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 25-WLCSP (2.02x1.93)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4745FNI-S412T

DigiKey Part Number
448-CY8C4745FNI-S412TTR-ND - Tape & Reel (TR)
448-CY8C4745FNI-S412TCT-ND - Cut Tape (CT)
448-CY8C4745FNI-S412TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C4745FNI-S412T
Description
IC MCU 32BIT 32KB FLASH 25WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4 CY8C4700S Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 25-WLCSP (2.02x1.93)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Number of I/O
21
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
25-WLCSP (2.02x1.93)
Package / Case
25-XFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 426
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1126,83000 Kč126,83 Kč
1097,22100 Kč972,21 Kč
2589,78760 Kč2 244,69 Kč
10081,62130 Kč8 162,13 Kč
25077,74720 Kč19 436,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00071,85978 Kč143 719,56 Kč
Manufacturers Standard Package
Unit Price without VAT:126,83000 Kč
Unit Price with VAT:153,46430 Kč