
CY8C4248LQI-BL583T | |
|---|---|
DigiKey Part Number | 448-CY8C4248LQI-BL583TTR-ND - Tape & Reel (TR) 448-CY8C4248LQI-BL583TCT-ND - Cut Tape (CT) 448-CY8C4248LQI-BL583TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4248LQI-BL583T |
Description | IC MCU 32BIT 256KB FLASH 56QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4xx8 BLE Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 56-QFN (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 2xIDAC |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 56-QFN (7x7) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 56-UFQFN Exposed Pad |
Peripherals Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA LCD, LVD, POR, PWM, SmartCard, SmartSense, WDT | Base Product Number |
Number of I/O 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,18000 Kč | 204,18 Kč |
| 10 | 158,14700 Kč | 1 581,47 Kč |
| 25 | 146,63920 Kč | 3 665,98 Kč |
| 100 | 133,97780 Kč | 13 397,78 Kč |
| 250 | 127,94348 Kč | 31 985,87 Kč |
| 500 | 124,30628 Kč | 62 153,14 Kč |
| 1 000 | 121,31248 Kč | 121 312,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 118,84903 Kč | 237 698,06 Kč |
| Unit Price without VAT: | 204,18000 Kč |
|---|---|
| Unit Price with VAT: | 247,05780 Kč |


