CY8C6136BZI-F34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4248BZI-L469

DigiKey Part Number
448-CY8C4248BZI-L469-ND
Manufacturer
Manufacturer Product Number
CY8C4248BZI-L469
Description
IC MCU 32BIT 256KB FLSH 124VFBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC™ 4 CY8C42xx-L Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 124-VFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, DMA, LVD, POR, PWM, SmartSense, WDT
Number of I/O
96
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x12b; D/A 2x7b, 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
124-VFBGA (9x9)
Package / Case
124-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1216,84000 Kč216,84 Kč
10169,39000 Kč1 693,90 Kč
25157,54160 Kč3 938,54 Kč
100144,50810 Kč14 450,81 Kč
260138,06365 Kč35 896,55 Kč
520134,36112 Kč69 867,78 Kč
1 040131,31313 Kč136 565,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,84000 Kč
Unit Price with VAT:262,37640 Kč